Adlink COM-EBX-R-00 technical specifications.
| Interface | Serial, Ethernet, PCI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Adlink COM-EBX-R-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
