Adlink CRR-945GSE-C-1600/2G technical specifications.
| Package/Case | 104 |
| Frequency | 1.6GHz |
| Interface | I2C, Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 2GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Consumption | 12.5W |
| RoHS | Compliant |
Download the complete datasheet for Adlink CRR-945GSE-C-1600/2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.