Adlink CRR-LX800-R-500/I1G technical specifications.
| Package/Case | 104 |
| Frequency | 500MHz |
| Interface | USB |
| Max Operating Temperature | 60°C |
| Memory Size | 1GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Power Consumption | 6.5W |
| Series | Cool RoadRunner-LX800 |
| RoHS | Compliant |
Download the complete datasheet for Adlink CRR-LX800-R-500/I1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.