Adlink CXR-GS45-C-SU9300/2G technical specifications.
| Package/Case | 104 |
| Frequency | 2.26GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 2GB |
| Memory Type | DDR3, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Consumption | 33W |
| RoHS | Compliant |
Download the complete datasheet for Adlink CXR-GS45-C-SU9300/2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.