Adlink DAQ-2214 technical specifications.
| Interface | PCI Express |
| Number of Channels | 16 |
| Packaging | Bulk |
| Resolution | 16b |
| Series | DAQ-2213/2214 |
| RoHS | Compliant |
Download the complete datasheet for Adlink DAQ-2214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.