
Adlink DAQe-2010 technical specifications.
| Current Rating | 448mA |
| Frequency | 1MHz |
| Interface | PCI Express |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Packaging | Bulk |
| Resolution | 14b |
| Series | DAQe-2000 |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adlink DAQe-2010 to view detailed technical specifications.
No datasheet is available for this part.