Adlink DAQe-2205 technical specifications.
| Current Rating | 568mA |
| Interface | PCI Express |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 64 |
| Packaging | Bulk |
| Resolution | 16b |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adlink DAQe-2205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
