Adlink DIN-24R/12-01 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Current Rating | 2A |
| Height | 55mm |
| Length | 121mm |
| Mount | DIN Rail |
| Packaging | Bulk |
| Series | DIN |
| Termination | Screw |
| Width | 203mm |
| RoHS | Compliant |
Download the complete datasheet for Adlink DIN-24R/12-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.