Adlink DIN-50S-01 technical specifications.
| Color | Green |
| Height | 50mm |
| Length | 85mm |
| Number of Positions | 50 |
| Packaging | Bulk |
| Series | DIN |
| Termination | Screw |
| Width | 125mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adlink DIN-50S-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
