Adlink DIN-96DO-01 technical specifications.
| Current Rating | 102mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Positions | 96 |
| Packaging | Bulk |
| Series | DIN |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Adlink DIN-96DO-01 to view detailed technical specifications.
No datasheet is available for this part.