Adlink GIE62+ technical specifications.
| Data Rate | 1Gbps |
| Interface | Ethernet, PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 1.5A |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Adlink GIE62+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.