Adlink HDV62A technical specifications.
| Interface | PCI |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Resolution (height) | 1080pixel |
| Resolution (width) | 1920pixel |
| RoHS | Compliant |
Download the complete datasheet for Adlink HDV62A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
