Adlink HSL-DI32-DB-N technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Adlink HSL-DI32-DB-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.