Adlink HSL-DI32-UD-N technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 30V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Adlink HSL-DI32-UD-N to view detailed technical specifications.
No datasheet is available for this part.