Adlink HSL-DI8DO8-C-NN technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 30V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Adlink HSL-DI8DO8-C-NN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
