Tablet PCs Dual Core 10.1in TFT LCD Display
Checking distributor stock and pricing after the page loads.
| Operating Systems | Android 4.2 |
| Processor Speed | 1.5GHz |
| Processor Cores | Dual Core |
| System Memory Type | DDR3 |
| System Memory Maximum Size | 2GB |
| USB | 2 |
| Display Size | 10.1in |
| Display Type | TFT LCD |
| Display Resolution | 1280x800Pixels |
| Storage Drive Maximum Capacity | 32GB |
| Wireless Local Area Network | IEEE 802.11a/b/g/n |
| Wireless Personal Area Network | Bluetooth v4.0 |
| Wireless Wide Area Network | 3.5G HSPA+/4G LTE |
| RoHS Version | 2002/95/EC |