Adlink LB-735-R-17 technical specifications.
| Frequency | 1.6GHz |
| Interface | Serial, Parallel, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 70°C |
| Memory Size | 2GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Power Consumption | 12W |
| RoHS | Compliant |
Download the complete datasheet for Adlink LB-735-R-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.