Adlink LPCI-3488A technical specifications.
| Data Rate | 1.5Mbps |
| Interface | PCI |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Adlink LPCI-3488A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
