Adlink LPCIe-7250 technical specifications.
| Current Rating | 2A |
| Height | 69mm |
| Interface | PCI Express |
| Number of Channels | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Adlink LPCIe-7250 to view detailed technical specifications.
No datasheet is available for this part.