Adlink nanoX-ML-51-512/4G technical specifications.
| Frequency | 1.1GHz |
| Interface | USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 60°C |
| Memory Size | 512MB |
| Memory Type | DDR2, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 14V |
| Packaging | Bulk |
| Power Consumption | 2W |
| Series | nanoX-ML |
| RoHS | Compliant |
Download the complete datasheet for Adlink nanoX-ML-51-512/4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.