Adlink NANOX-TCR-R-06 technical specifications.
| Frequency | 600MHz |
| Interface | Serial, USB, CAN, SATA |
| Max Operating Temperature | 70°C |
| Memory Size | 1GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 21V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2.7W |
| Series | nanoX-TCR |
| RoHS | Compliant |
Download the complete datasheet for Adlink NANOX-TCR-R-06 to view detailed technical specifications.
No datasheet is available for this part.