The nanoX-TCR-R-13 module operates within a temperature range of -20°C to 70°C and is powered by a 21V supply. It features a 1GB DDR2 memory with L2 cache and consumes 3.3W of power. The module supports serial, USB, CAN, and SATA interfaces, making it suitable for various industrial applications.
Adlink nanoX-TCR-R-13 technical specifications.
| Frequency | 1.3GHz |
| Interface | Serial, USB, CAN, SATA |
| Max Operating Temperature | 70°C |
| Memory Size | 1GB |
| Memory Type | DDR2, L2 Cache |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 21V |
| Package Quantity | 1 |
| Power Consumption | 3.3W |
| Series | nanoX-TCR |
| RoHS | Compliant |
Download the complete datasheet for Adlink nanoX-TCR-R-13 to view detailed technical specifications.
No datasheet is available for this part.