IntelAtom Inch Quad-Core Processor E3845 1.91 GHz-based Smart Camera
Checking distributor stock and pricing after the page loads.
| Type | Digital |
| Function | Video |
| Image Color | Monochrome |
| Frame Rate | 120fps |
| Sensor Resolution | 2048 x 1088Pixels |
| Typical Power Consumption | 13W |
| Product Width | 68.5mm |
| Product Depth | 110mm |
| Height | 52.7mm |
| RoHS Version | 2011/65/EU |