Adlink PCES-8581-4S technical specifications.
| Current Rating | 210mA |
| Frequency | 33MHz |
| Interface | PCI |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Slot |
| Package Quantity | 1 |
| Resolution | 32b |
| Series | PCES-8581 |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Adlink PCES-8581-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
