Adlink PCI-7200 technical specifications.
| Current Rating | 720mA |
| Frequency | 4MHz |
| Interface | PCI |
| Number of Channels | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Adlink PCI-7200 to view detailed technical specifications.
No datasheet is available for this part.