Adlink PCI-7432 technical specifications.
| Current Rating | 530mA |
| Interface | PCI |
| Number of Channels | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 2.4kR |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Adlink PCI-7432 to view detailed technical specifications.
No datasheet is available for this part.