Adlink PCI-7841 technical specifications.
| Data Rate | 1Mbps |
| Interface | CAN |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 400mA |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Adlink PCI-7841 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.