Adlink PCI-9114DG technical specifications.
| Current Rating | 600mA |
| Frequency | 2MHz |
| Interface | PCI |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 32 |
| Packaging | Bulk |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Adlink PCI-9114DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.