Adlink PCIE-7248 technical specifications.
| Interface | PCI Express |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 48 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Adlink PCIE-7248 to view detailed technical specifications.
No datasheet is available for this part.