Adlink PCIe-7296 technical specifications.
| Current Rating | 860mA |
| Interface | PCI Express |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 96 |
| Packaging | Bulk |
| Resolution | 32b |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Adlink PCIe-7296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.