Adlink PXI-2006 technical specifications.
| Interface | PCI |
| Number of Channels | 4 |
| Packaging | Bulk |
| Resolution | 16b |
| Series | PXI-2000 |
| RoHS | Compliant |
Download the complete datasheet for Adlink PXI-2006 to view detailed technical specifications.
No datasheet is available for this part.