Adlink PXI-2206 technical specifications.
| Current Rating | 1.2A |
| Frequency | 800kHz |
| Interface | PCI |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 32 |
| Packaging | Bulk |
| Resolution | 16b |
| Series | PXI-2200 |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Adlink PXI-2206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.