Adlink PXIS-2670 technical specifications.
| Current Rating | 50A |
| Height | 258mm |
| Interface | PCI |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Power Consumption | 500W |
| Series | PXIS-2700/2670/2630 |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Adlink PXIS-2670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
