Adlink SP-10W61-5124AR technical specifications.
| Frequency | 1GHz |
| Interface | Serial, USB |
| Max Operating Temperature | 50°C |
| Memory Size | 512MB |
| Memory Type | NAND, FLASH, LPDDR |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 5.9W |
| RoHS | Compliant |
Download the complete datasheet for Adlink SP-10W61-5124AR to view detailed technical specifications.
No datasheet is available for this part.