Adlink TB-16P8R/12-01 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Adlink TB-16P8R/12-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.