Adlink TB-6231-01 technical specifications.
| Length | 105mm |
| Number of Positions | 62 |
| Packaging | Bulk |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Adlink TB-6231-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.