Advance Tapes 117727 technical specifications.
| Color | White |
| Length | 25m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Thickness | 0.26mm |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Advance Tapes 117727 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.