Advance Tapes 169757 technical specifications.
| Color | Yellow |
| Length | 66m |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Thickness | 0.06mm |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Advance Tapes 169757 to view detailed technical specifications.
No datasheet is available for this part.