Advance Tapes 169931 technical specifications.
| Color | White |
| Length | 55m |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 0°C |
| Thickness | 0.18mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Advance Tapes 169931 to view detailed technical specifications.
No datasheet is available for this part.