Advance Tapes 170/117895 technical specifications.
| Color | Black |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -50°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Advance Tapes 170/117895 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.