
Advance Tapes 186501 technical specifications.
| Color | Blue |
| Length | 20m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Thickness | 0.13mm |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Advance Tapes 186501 to view detailed technical specifications.
No datasheet is available for this part.
