Advance Tapes 193677 technical specifications.
| Color | Black |
| Length | 20m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Thickness | 0.1mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Advance Tapes 193677 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.