Advance Tapes 193905 technical specifications.
| Color | Blue |
| Length | 33m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Thickness | 0.13mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Advance Tapes 193905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.