
Advance Tapes 193936 technical specifications.
| Color | Red |
| Length | 20m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Thickness | 0.13mm |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Advance Tapes 193936 to view detailed technical specifications.
No datasheet is available for this part.
