Advance Tapes 194018 technical specifications.
| Color | Yellow |
| Length | 50m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| Thickness | 0.23mm |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Advance Tapes 194018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.