Advance Tapes 195152 technical specifications.
| Color | Silver |
| Finish | polythene |
| Length | 10m |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -50°C |
| Thickness | 0.3mm |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Advance Tapes 195152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.