
Advance Tapes 196081 technical specifications.
| Color | Black |
| Length | 25m |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Thickness | 0.09mm |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Advance Tapes 196081 to view detailed technical specifications.
No datasheet is available for this part.