
Advance Tapes 214808 technical specifications.
| Tape Type | Masking |
| Tape Backing Material | Aluminium |
| Tape Width - Metric | 12mm |
| Tape Width - Imperial | 0.47" |
| Tape Length - Metric | 33m |
| Tape Length - Imperial | 108.27ft |
| Tape Colour | Silver |
| RoHS | Compliant |
Download the complete datasheet for Advance Tapes 214808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
