Advance Tapes 214860 technical specifications.
| Tape Type | Foil Shielding |
| Tape Backing Material | Copper |
| Tape Width - Metric | 10mm |
| Tape Width - Imperial | 0.39" |
| Tape Length - Metric | 33m |
| Tape Length - Imperial | 108.27ft |
| Tape Colour | Copper |
| RoHS | Compliant |
Download the complete datasheet for Advance Tapes 214860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.