
ADVANCE TAPES AT175 SILVER Tape, Silver, Sealing, Cloth, 50 mm, 1.97 ", 50 m, 164.04 ft
Advance Tapes AT175SILVER technical specifications.
| Color | Silver |
| Material | Polyester |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 10°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Advance Tapes AT175SILVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
